Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0805-270KU
Order Code1864177
Product RangeMCSDC0805 Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0805-270KU
Order Code1864177
Product RangeMCSDC0805 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.1A
Product RangeMCSDC0805 Series
Power Inductor Case8mm x 7.8mm x 5.3mm
DC Resistance Max0.12ohm
Inductance Tolerance± 10%
Product Length8mm
Product Width7.8mm
Product Height5.3mm
Alternatives for MCSDC0805-270KU
4 Products Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Product Range
MCSDC0805 Series
DC Resistance Max
0.12ohm
Product Length
8mm
Product Height
5.3mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
2.1A
Power Inductor Case
8mm x 7.8mm x 5.3mm
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001319