Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH664-100KU
Order Code1864362
Product RangeMCSCH664 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH664-100KU
Order Code1864362
Product RangeMCSCH664 Series
Technical Datasheet
Product RangeMCSCH664 Series
Inductance10µH
Inductor Construction-
RMS Current (Irms)2.1A
Saturation Current (Isat)-
DC Resistance Max0.05ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSCH664-100KU
2 Products Found
Product Overview
The MCSCH664-100KU is a radial leaded Power Inductor with tin/copper termination. It offers that all termination shall exhibit a continuous solder coating free from defects for a minimum of 95% of the surface area of any individual lead.
- -55 to 130°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
White dot of marking indicates the start terminal of winding.
Technical Specifications
Product Range
MCSCH664 Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
2.1A
DC Resistance Max
0.05ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001028