Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC5015-R67MU
Order Code1864062
Product RangeMCSC Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC5015-R67MU
Order Code1864062
Product RangeMCSC Series
Technical Datasheet
Inductance670nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case12.6mm x 12.6mm x 12.7mm
Product RangeMCSC Series
DC Resistance Max0.00133ohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height12.7mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
670nH
Inductor Construction
Shielded
Power Inductor Case
12.6mm x 12.6mm x 12.7mm
DC Resistance Max
0.00133ohm
Product Length
12.6mm
Product Height
12.7mm
RMS Current (Irms)
25A
Saturation Current (Isat)
-
Product Range
MCSC Series
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002971
Product traceability