Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH3015.
Order Code1635123
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric130mm
External Width - Metric68mm
External Depth - Metric25mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial5.12"
External Width - Imperial2.68"
External Depth - Imperial0.98"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Alternatives for MCRH3015.
1 Product Found
Product Overview
- Electronic instrument enclosures, ideally suited for mounting printed circuit boards
- Ergonomically designed for a comfortable fit into the user's hand
- Lap joint construction provides some protection against dust accumulation and splashing water
- Removeable front panel for easy modifications
- Molded in a light grey general purpose ABS plastic with a light texture
- Assembled with M3 Philips machine screws, threaded into integral brass bushings
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
130mm
External Depth - Metric
25mm
Body Colour
Grey
External Height - Imperial
5.12"
External Depth - Imperial
0.98"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
68mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.68"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14