
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | £0.0372 |
20000+ | £0.0309 |
Product Information
Product Overview
The Multicomp Pro MCMT series are automotive grade SMD multilayer ceramic capacitors (MLCC) with NP0 (C0G) dielectric which provides high electrical precision, stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The MCMT series has tighten controlling in quality in line to assure quality performance in automotive applications. These are typically used for navigation & information equipments, entertainment equipments, comfortable equipments and automotive electronic equipment.
- Small size with higher capacitance values
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210 case sizes available
- Capacitance value ranging from 0.5pF to 0.01uF
- Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%
- Rated voltage of 10V, 16V, 25V, 50V, 100V, 200V, 250V, 500V, 630V
- Cu/Ni/Sn termination
- Capacitance characteristic of ±30ppm/°C
- Operating temperature range from -55 to 125°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
6.8pF
0805 [2012 Metric]
C0G / NP0
2.01mm
Wraparound
125°C
MSL 1 - Unlimited
50V
± 0.25pF
MCMT Series
1.25mm
-55°C
AEC-Q200
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCMT21N6R8C500CT
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate