Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL053HPD/12
Order Code1581225
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ650nm
Luminous Intensity2.8mcd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Alternatives for MCL053HPD/12
2 Products Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Current If
10mA
Wavelength Typ
650nm
Viewing Angle
45°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
2.8mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability