Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000200
Order Code1711928RL
Product RangeMCFT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000200
Order Code1711928RL
Product RangeMCFT Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.8ohm
Self Resonant Frequency45MHz
DC Current Rating355mA
Inductor Case / Package1812 [4532 Metric]
Product RangeMCFT Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Alternatives for MCFT000200
2 Products Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
45MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
3.2mm
DC Resistance Max
0.8ohm
DC Current Rating
355mA
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12