Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBF7330-1R0MU
Order Code1864268
Product RangeMCBF Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBF7330-1R0MU
Order Code1864268
Product RangeMCBF Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)8.6A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMCBF Series
Power Inductor Case18.54mm x 15.24mm x 7.11mm
DC Resistance Max0.009ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MCBF Series
DC Resistance Max
0.009ohm
Product Length
18.54mm
Product Height
7.11mm
RMS Current (Irms)
8.6A
Saturation Current (Isat)
-
Power Inductor Case
18.54mm x 15.24mm x 7.11mm
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004061