Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAST 7.5A 32V
Order Code1586575
Product RangeMINI
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAST 7.5A 32V
Order Code1586575
Product RangeMINI
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current7.5A
Voltage Rating VDC32V
Auto Blade Fuse Size11mm x 3.8mm x 9mm
Product RangeMINI
SVHCNo SVHC (15-Jan-2018)
Alternatives for MCAST 7.5A 32V
1 Product Found
Product Overview
The MINI series Blade Fuse with thermoplastic body.
Applications
Safety, Industrial, Automotive
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MINI
Fuse Current
7.5A
Auto Blade Fuse Size
11mm x 3.8mm x 9mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001