Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-100KU
Order Code1864494
Product RangeMCAL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-100KU
Order Code1864494
Product RangeMCAL Series
Technical Datasheet
Product RangeMCAL Series
Inductance10µH
DC Current Rating500mA
DC Resistance Max0.58ohm
Inductance Tolerance± 10%
Self Resonant Frequency45MHz
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCAL0410A1-100KU
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCAL Series
DC Current Rating
500mA
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
10µH
DC Resistance Max
0.58ohm
Self Resonant Frequency
45MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000396