Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCADA16E6-R11-B1KR
Order Code1606959
Technical Datasheet
Contact ConfigurationSPDT-1NO / 1NC
Switch OperationOff-On
Switch TerminalsQuick Connect, Solder
Contact Current Max8A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for MCADA16E6-R11-B1KR
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- High actuation force to prevent inadvertent operation
- Quick Connect/Solder terminals
- Complete with terminal cover and 42mm Ø self adhesive "EMERGENCY STOP" disc
Technical Specifications
Contact Configuration
SPDT-1NO / 1NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
-
Switch Operation
Off-On
Contact Current Max
8A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937