Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8UD8WR2C2M7RES
Order Code2008723
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Switch OperationOn-(On)
Contact ConfigurationDPDT
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Contact Current Max400mA
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
Switch MountingThrough Hole
IP Rating-
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The MC8UD8WR2C2M7RES is a sealed ultra-miniature Pushbutton Switch with gold-plated copper alloy contacts. It is made of heat stabilized flame-retardant glass-filled nylon 6/6 casing and bushing.
- 40,000 make-and-break cycles mechanical life
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Switch Operation
On-(On)
Contact Voltage AC Nom
20V
Contact Current Max
400mA
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
IP Rating
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Contact Configuration
DPDT
Contact Voltage DC Nom
20V
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
-
Switch Mounting
Through Hole
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268