Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8MS9P1B06VS2QES
Order Code2008735
Technical Datasheet
Switch OperationOff-(On)
Pushbutton Switch TypeStandard
Product Range-
Contact ConfigurationSPST
Contact Voltage AC Nom250V
Contact Voltage DC Nom28V
Contact Current Max3A
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage VDC28V
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
Off-(On)
Product Range
-
Contact Voltage AC Nom
250V
Contact Current Max
3A
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Terminals
PC Pin
SVHC
No SVHC (15-Jan-2018)
Pushbutton Switch Type
Standard
Contact Configuration
SPST
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
3A
Contact Current DC Max
3A
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00182