Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34533
Order Code1697902
Product RangeMC34
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34533
Order Code1697902
Product RangeMC34
Technical Datasheet
Product RangeMC34
No. of Positions12Ways
Pitch Spacing1.25mm
For Use WithMC34 Series Contacts
Technical Specifications
Product Range
MC34
No. of Positions
12Ways
For Use With
MC34 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001