Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | £0.0165 |
20000+ | £0.0114 |
Product Information
Product Overview
The Multicomp Pro MC series middle and high voltage multilayer ceramic capacitors (MLCC) with C0G (NP0) dielectric material provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
- 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
- Capacitance value ranging from 0.5pF to 0.01?F
- Cu/Ni/Sn termination
- Rated voltage ranging from 200VDC to 3KVDC
- Operating temperature range from -55°C to +125°C
- Capacitance characteristic of ±30ppm/°C
- Available in ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance options
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
4.7pF
0805 [2012 Metric]
C0G / NP0
2.01mm
Wraparound
125°C
MSL 1 - Unlimited
200V
± 0.25pF
-
1.25mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC0805N4R7C201CT
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate