Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | £0.0766 |
100+ | £0.0397 |
500+ | £0.0282 |
1000+ | £0.0209 |
2000+ | £0.0171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
£4.27 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603F334Z250CT
Order Code2627452RL
Technical Datasheet
Capacitance0.33µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC0603F334Z250CT
1 Product Found
Product Overview
MC0603F334Z250CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is Y5V
- 0603 [1608 metric] case size
- Capacitance is 0.33µF
- High electrical precision, stability and reliability
- Rated voltage is 25VDC
- Operating temperature range from -25°C to 85°C
- Tolerance is -20%, +80%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
Y5V
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
-20%, +80%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001