Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £0.0232 |
| 100+ | £0.017 |
| 500+ | £0.0133 |
| 1000+ | £0.0112 |
| 2000+ | £0.0101 |
| 4000+ | £0.0081 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
£0.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603B121K500CT
Order Code2627429
Technical Datasheet
Capacitance120pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- General purpose surface mount multilayer ceramic capacitors (MLCC)
- High capacitance in given case size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Telecommunications
Technical Specifications
Capacitance
120pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC0603B121K500CT
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001