Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | £0.0656 |
| 15000+ | £0.0578 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£196.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011405
Order Code3020743
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product Range-
Voltage Rating16VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011405 is a 1210 (3225 metric) SMD PPTC resettable fuse rated for 16V DC. It holds 1.1A under normal operation and trips at 2.2A within approximately 0.3 seconds, automatically resetting once the fault clears by providing compact, Reliable overcurrent protection in telecom, battery-powered, and industrial electronics.
- UL approved
- Auto‑resettable protection: eliminates fuse replacement after an overcurrent event
- 1.1A hold / 2.2A trip (~0.3s)
- Surge tolerant up to 100A
- Compact 1210 SMD package, ideal for dense PCB layouts, saving space
- Operates from –40°C to +85°C
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
16VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
1.1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011405
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
Product traceability