Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | £0.275 |
50+ | £0.220 |
250+ | £0.191 |
500+ | £0.174 |
1000+ | £0.161 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011386
Order Code3020664
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product Range-
Voltage Rating60VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011386 is a 2920-case SMD PPTC resettable fuse rated for 60V DC. It holds 750mA under normal operation and trips at 1.5A within approximately 0.3 seconds, then automatically resets once the fault clears by offering compact, high-reliability overcurrent protection for telecom, industrial, and power supply circuitry.
- UL approved
- Auto-resettable, restores protection without fuse replacement
- 750mA hold / 1.5A trip (~0.3s), fast and dependable fault response
- Surge-resistant up to 100A, safeguards against transient inrush currents
- Compact 2920 SMD package, ideal for dense PCB layouts
- Operates from –40°C to +85°C, stable across varied environments
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
60VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011386
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability