Print Page
Image is for illustrative purposes only. Please refer to product description.
8,430 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £0.309 |
10+ | £0.167 |
100+ | £0.099 |
1000+ | £0.067 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC009237
Order Code2988417
Technical Datasheet
Resistance13kohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product Range-
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
13kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
-
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031