Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002238
Order Code2854872
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsFloor, General Purpose
Dispensing MethodCan
Volume1l
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
Multicomp White Spirit MC002238 is a general purpose degreaser and cleaner that cleans to leave a dry and residue free surface. MC002238 can be used to thin oil-based paints, and to clean paint and varnish brushes before and after use. ]
- White Spirit
- Cleaning Solvent
- Thins oil based paint
- Cleans paint brushes
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
Floor, General Purpose
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.943
UN Hazard Code:1993