Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002013
Order Code2785002
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismHinged
Connector TypeSIM Socket
No. of Contacts8Contacts
Contact Material-
Contact PlatingGold Plated Contacts
Product Range-
SVHCTo Be Advised
Product Overview
The MC002013 from Multicomp Pro is an 8 pole SIM card connector with surface mount termination.
- Current rating is 1A at 50VAC
- Minimum insulation resistance is 1000Mohm
- Contact withstanding voltage is 500VAC for 1minute
- Temperature range from -40°C to +85°C
- LCP housing, selective gold flash
- Hinge type SIM card connector
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Portable Devices
Technical Specifications
Memory / Card Type
SIM
Connector Type
SIM Socket
Contact Material
-
Product Range
-
Insert & Eject Mechanism
Hinged
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14