Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001032
Order Code2517729
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001032
Order Code2517729
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector Type ARP-SMA Bulkhead Jack
Connector to Connector90° U.FL Plug to SMA RP Bulkhead Jack
Connector Type BU.FL Plug, 90°
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourBlack
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MC001030 is a 300mm RF Coaxial Cable Assembly, IP67 RP-SMA bulkhead jack to a U.FL plug. It features an IP67 contact-sealed antenna connector that remains IP67 sealed even if an external antenna cable is not connected , making it ideal for outdoor RF communications applications.
- 1.37mm low-loss micro coaxial cable
- IP67 contact-sealed RPSMA bulkhead panel antenna connector
- U.FL connector to your electronics is both crimped and soldered to the micro-coaxial cable
- Impedance: 50 R
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 300mm
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Connector Type A
RP-SMA Bulkhead Jack
Connector Type B
U.FL Plug, 90°
Impedance
50ohm
Cable Length - Metric
300mm
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Connector to Connector
90° U.FL Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.37mm
Cable Length - Imperial
11.8"
Jacket Colour
Black
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01