Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000065
Order Code2008037
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Ways
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product Range-
Alternatives for MC000065
1 Product Found
Product Overview
The MC000065 is a 3-way 8A right-angle Pluggable Terminal Block with green polyamide 66 insulating body, tin-plated phosphor bronze contacts and a nickel-plated steel screw. It has screw wire connection and 2000VAC minimum insulation withstand voltage.
- <gt/>2000MΩ at 500V Insulation resistance
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Conductor Area CSA
-
Rated Current
8A
Product Range
-
No. of Positions
3Ways
Wire Connection Method
Screw
Rated Voltage
300V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003