Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoM518-01N
Order Code520007
Technical Datasheet
Fixing Type-
For Use WithTO-5/TO-18 Packages
External Length-
External Width-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for M518-01N
2 Products Found
Product Overview
The M518-01N is a Transistor Pad for use with TO-5/TO-18 devices.
- 9.37mm External diameter
- 3.68mm Length
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fixing Type
-
External Length
-
Product Range
-
For Use With
TO-5/TO-18 Packages
External Width
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098