Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKGC-032
Order Code1773420
Technical Datasheet
Grommet TypeSolid Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNylon (Polyamide)
Mounting Hole Dia-
Panel Thickness Max3.2mm
Grommet ColourNatural
Product Range-
SVHCTo Be Advised
Alternatives for KGC-032
1 Product Found
Product Overview
The KGC-032 is a 3.2mm Grommet Edging Strip made of natural coloured nylon. Supplied in 10m length. Provides a smooth surface to protect wire and cable from abrasion damage.
Applications
Industrial
Technical Specifications
Grommet Type
Solid Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
To Be Advised
Cable Diameter Min
-
Grommet Material
Nylon (Polyamide)
Panel Thickness Max
3.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18