Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151749
Order Code3790339
Product RangeMCP C13 C14 IEC Power Cords
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151749
Order Code3790339
Product RangeMCP C13 C14 IEC Power Cords
Technical Datasheet
Connector to ConnectorIEC 60320-1 C13 to IEC 60320-1 14
Cable Length - Metric1m
Current Rating10A
Voltage Rating250V
Jacket ColourRed
Product RangeMCP C13 C14 IEC Power Cords
Cable Length - Imperial3.3ft
Alternatives for GW-151749
1 Product Found
Product Overview
This IEC C13 to IEC C14 extension cable, commonly used for powering a variety of electrical appliances such as PC base units, monitors, printers & photocopiers as well as many other applications. IEC60320-1 compliant. Available in red or blue and in 1, 2 & 3M lengths.
Technical Specifications
Connector to Connector
IEC 60320-1 C13 to IEC 60320-1 14
Current Rating
10A
Jacket Colour
Red
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
MCP C13 C14 IEC Power Cords
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12