Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £27.880 |
10+ | £25.450 |
25+ | £23.900 |
Price for:Each
Minimum: 1
Multiple: 1
£27.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000047
Order Code2768951
Technical Datasheet
Plier StyleSnipe Nose
Overall Length115mm
Product Range-
SVHCTo Be Advised
Product Overview
The DT000047 from Duratool is a snipe nose head, smooth jaws ESD precision plier. ESD precision plier features a unique joint design that allows two parts of the pliers to be mated at an earlier stage of the manufacturing process. The resulting perfect alignment delivers a precision fit that eliminates "slack" or "play" and ensures long life with minimal wear. The extra rigidity and sturdy construction of precision plier supports longer jaws and greater taper that makes it ideal for precision work.
- AISI stainless steel material
- 45 rockwell hardness (HRC)
- Monocomponent ESD handles
- Overall length is 115mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Snipe Nose
Product Range
-
Overall Length
115mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DT000047
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065