Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCTFCS150-24U
Order Code1780902
Product RangeCTFCS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCTFCS150-24U
Order Code1780902
Product RangeCTFCS
Technical Datasheet
Chassis Mount Transformer TypeSafety Isolating
Primary Voltages230V
Secondary Voltages2 x 24V
Power Rating150VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating3.13A
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2.4kV
Product RangeCTFCS
Alternatives for CTFCS150-24U
1 Product Found
Product Overview
The CTFCS150-24U is a 150VA Isolation Transformer with polyurethane coated IEC317 grade 1 single 230V primary windings and double section metric bobbins. This chassis mounted transformer is manufactured and tested in accordance with EN60950 and EN61558 standards.
- 3750Vrms Dielectric strength
- Greater Than 50MΩ Overall insulation rating
- 130°C Class-B temperature
- 55°C Maximum winding temperature
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Chassis Mount Transformer Type
Safety Isolating
Secondary Voltages
2 x 24V
Frequency Range
50Hz / 60Hz
Current Rating
3.13A
Isolation Voltage
2.4kV
Primary Voltages
230V
Power Rating
150VA
Winding Type
Single Primary, Dual Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
CTFCS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2