Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCB2
Order Code3234225
Product RangeMulticomp Ceramic Bead Spacers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCB2
Order Code3234225
Product RangeMulticomp Ceramic Bead Spacers
Technical Datasheet
Spacer MaterialCeramic
Overall Length4mm
Outer Diameter4mm
Inner Diameter2mm
Spacer TypeRound
Product RangeMulticomp Ceramic Bead Spacers
Product Overview
- Ceramic spacer
- Multicomp Products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Spacer Material
Ceramic
Outer Diameter
4mm
Spacer Type
Round
SVHC
No SVHC (19-Jan-2021)
Overall Length
4mm
Inner Diameter
2mm
Product Range
Multicomp Ceramic Bead Spacers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:69149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007