Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMCPCL2A
Order Code1361311
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMCPCL2A
Order Code1361311
Technical Datasheet
Product Range-
Contact Gender-
Contact Termination TypeSolder
For Use WithModular Power Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating25A
Contact MaterialCopper
Contact Plating-
SVHCNo SVHC (07-Jul-2017)
Alternatives for BMCPCL2A
2 Products Found
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Wire Size AWG Max
-
Current Rating
25A
Contact Plating
-
Contact Gender
-
For Use With
Modular Power Connectors
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09