Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No703-1037
Order Code2112153
Product Range703
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-1037
Order Code2112153
Product Range703
Technical Datasheet
Product Range703
LED ColourYellow
Wavelength Typ589nm
Viewing Angle120°
Luminous Flux @ Test4lm
Forward Current If Max150mA
Forward Current @ Test150mA
Forward Voltage @ Test2.5V
Luminous Intensity @ Test-
Power Dissipation Pd420mW
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 703-1037 is a 3.2x2.8mm 0.5W SMD yellow High Brightness LED with water clear lens. The red source device is made with AlGaInP/Si.
- 6kV ESD protection
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
703
Wavelength Typ
589nm
Luminous Flux @ Test
4lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Yellow
Viewing Angle
120°
Forward Current If Max
150mA
Forward Voltage @ Test
2.5V
Power Dissipation Pd
420mW
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004