Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3442..
Order Code1165891
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max140V
Continuous Collector Current10A
Power Dissipation117W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency80kHz
DC Current Gain hFE Min7.5hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 2N3442..
2 Products Found
Product Overview
The 2N3442 is a 140V Silicon NPN Power Base Transistor for high power audio, series pass power supplies, disk-head positioners and other linear application. The transistor can also be used in power switching circuits such as converters or inverters. NPN silicon power transistor is designed for applications in industrial and commercial equipment including high fidelity audio amplifiers, series and shunt regulators as well as power switches.
- Higher safe operating area
- Low saturation voltages
- High power dissipation capability
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
10A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
7.5hFE
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
140V
Power Dissipation
117W
Transistor Mounting
Through Hole
Transition Frequency
80kHz
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115
Product traceability