Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3055.
Order Code4346841
Product RangeMulticomp Pro Power NPN Transistor
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3055.
Order Code4346841
Product RangeMulticomp Pro Power NPN Transistor
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current15A
Power Dissipation115W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency2.5MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Power NPN Transistor
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 2N3055.
4 Products Found
Product Overview
Silicon planar NPN transistor designed for general purpose switching and amplifier applications.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Power Supplies, Electronics
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
20hFE
Product Range
Multicomp Pro Power NPN Transistor
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
115W
Transistor Mounting
Through Hole
Transition Frequency
2.5MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115