Print Page
Image is for illustrative purposes only. Please refer to product description.
486 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £2.880 |
Price for:Each
Minimum: 1
Multiple: 1
£2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5829
Order Code2804132
Technical Datasheet
Connector to Connector90° 2.5mm Barrel Plug to Free End
Cable Length - Metric1.83m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial6ft
Technical Specifications
Connector to Connector
90° 2.5mm Barrel Plug to Free End
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525