Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2333002
Order Code1717162
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current63A
Fuse Size Held-
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC500V
Voltage Rating VDC400V
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
500V
Fuse Current
63A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
400V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06