Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2318TF
Order Code1697920
Product Range2318
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2318TF
Order Code1697920
Product Range2318
Technical Datasheet
Product Range2318
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use With2318HF Series Wire-to-Board Housings
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
Product Overview
The 2318TF is a pin Crimp Contact made of brass and tin-plated finish. It accepts 24 to 28AWG wire.
- 20mΩ Contact resistance (maximum)
- 3A AC/DC Current (maximum)
- 250V AC/DC Voltage (maximum)
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
2318
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
2318HF Series Wire-to-Board Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093