Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2192Y-0.75MMWHT
Order Code1387666
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourWhite
No. of Max Strands x Strand Size24 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.7mm
Voltage Rating300V
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
White
Conductor Material
Copper
External Diameter
5.7mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
24 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034