Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2000P-60G-220-01
Order Code1661162
Technical Datasheet
Product Range-
No. of Contacts60Contacts
Pitch Spacing0.5mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Row Pitch0.5mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Alternatives for 2000P-60G-220-01
2 Products Found
Technical Specifications
Product Range
-
Gender
Plug
Contact Termination Type
Surface Mount
Row Pitch
0.5mm
Contact Material
Phosphor Bronze
No. of Contacts
60Contacts
Pitch Spacing
0.5mm
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003