Need more?
Quantity | Price (ex VAT) |
---|---|
4000+ | £0.0241 |
20000+ | £0.0164 |
Product Information
Product Overview
The middle and high voltage series capacitors from Walsin are C0G (NP0) dielectric multilayer ceramic chip capacitors (MLCC) that provide high stability and reliability. The middle and high voltage series MLCC are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords high capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
- Capacitance values ranges from 0.5pF to 0.01μF
- EIA 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
- Available voltage ratings are 200V, 250V, 500V, 630V, 1KV, 1.5KV, 2KV, 2.5KV, 3KV
- Operating temperature range from -55°C to 125°C
- Available in ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% tolerance
- Chips size 1206 and larger to use on reflow soldering process only
- Capacitors may require protective surface coating to prevent external arcing
- Cu/Ni/Sn termination
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
100pF
1206 [3216 Metric]
C0G / NP0
3.2mm
Wraparound
125°C
MSL 1 - Unlimited
500V
± 5%
-
1.6mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1206N101J501CT
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate