Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No091-0036
Order Code1812585
Technical Datasheet
Bag TypeAntistatic
Width - Imperial-
Length - Imperial-
Width - Metric-
Length - Metric-
Film Thickness-
Bag Colour-
Seal Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bag Type
Antistatic
Length - Imperial
-
Length - Metric
-
Bag Colour
-
Product Range
-
Width - Imperial
-
Width - Metric
-
Film Thickness
-
Seal Type
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4