Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No05EN1034(150/C)
Order Code732590
Product Range05EN Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No05EN1034(150/C)
Order Code732590
Product Range05EN Series
Technical Datasheet
Switching Temperature150°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product Range05EN Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 05EN1034(150/C) is a Thermal Switch with snap-action bi-metallic SPST contacts and quick-connect terminals. Horizontal tab connections allow easy access to reset pin. The switch is normally closed on temperature rise, then remain open until manually reset. Connection is by 6.3 x 0.8mm (1/4 inch) spade terminals.
- Manual reset
- Spade terminal
- Silver alloy contacts
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Switching Temperature
150°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
05EN Series
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006