Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No055-0069
Order Code1687891
Technical Datasheet
Label TypeSelf Adhesive
Label Height50mm
Label Dimensions50mm x 100mm
Label Width100mm
Label Diameter-
Label MaterialPVC
Label LegendESD Caution
Label ColourBlack on Yellow
Pack Quantity1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
50mm x 100mm
Label Diameter
-
Label Legend
ESD Caution
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Label Height
50mm
Label Width
100mm
Label Material
PVC
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03