Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £118.250 |
5+ | £115.890 |
10+ | £113.520 |
20+ | £111.160 |
Price for:Each
Minimum: 1
Multiple: 1
£118.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-14-100-2
Order Code4307730
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourRed
Wire Gauge14AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max180°C
No. of Max Strands x Strand Size420 x 0.08mm
Voltage Rating1.1kV
Conductor MaterialTinned Copper
External Diameter4.7mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
180°C
Voltage Rating
1.1kV
External Diameter
4.7mm
SVHC
No SVHC (19-Jan-2021)
Jacket Colour
Red
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
420 x 0.08mm
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.756