Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMTL SURGE TECHNOLOGIES
Manufacturer Part NoMPA5500
Order Code1862615
Technical Datasheet
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 125VDC
Output Current - Output 1120mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage AC Min85VAC
Input Voltage VAC85V AC to 265V AC
Input Voltage AC Max265VAC
Power Supply Output Type-
Product Range-
Technical Specifications
Output Power Max
3W
Output Voltage - Output 1
25VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage AC Max
265VAC
Product Range
-
No. of Outputs
1 Output
Output Current - Output 1
120mA
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Input Voltage VAC
85V AC to 265V AC
Power Supply Output Type
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2