Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMTL SURGE TECHNOLOGIES
Manufacturer Part NoCA90/B
Order Code178738
Product RangeCA
Technical Datasheet
No Longer Manufactured
Product Overview
Wideband, high current surge protection device with BNC connector style. It used for protection of radio transmitters and receivers connected to coaxial feeders. It prevents surges and transient overvoltages conducted through coaxial cables from damaging electronic systems such as telemetry outstations. Typical applications include protection of radio telemetry systems, mobile communications base stations and where high induced voltages may be present in aerial systems. Excellent performance levels are achieved using high energy gas discharge tube.
- DC to 2GHz large bandwidth
- DC coupled
- Low insertion loss and VSWR
- High energy gas discharge tubes
Technical Specifications
Impedance
50ohm
Suppressor Mounting
Panel
No. of Poles
1 Pole
SVHC
No SVHC (17-Dec-2015)
Suppressor Type
Data Line
Product Range
CA
Peak Surge Current
10kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105