TI MSP430FR5969 LaunchPad Development Kit
Texas Instruments’ MSP-EXP430FR5969 LaunchPad development kit is an easy-to-use Evaluation Module for the MSP430FR5969 microcontroller, with everything you need to start developing on MSP430’s ULP FRAM platform, including on-board emulation for programming, debugging and Energy Measurements.
- MSP430 ULP FRAM-based MSP430FR5969 16-bit MCU
- EnergyTrace+[CPU State]+[Peripheral State] available for ultra-low-power debugging
- 20 pin LaunchPad standard leveraging the BoosterPack ecosystem
- 0.1F SuperCap for standalone power
- Back-channel UART via USB to PC

Product Description
Texas Instruments’ MSP-EXP430FR5969 LaunchPad development kit is an easy-to-use Evaluation Module for the MSP430FR5969 microcontroller, with everything you need to start developing on MSP430’s ULP FRAM platform, including on-board emulation for programming, debugging and Energy Measurements.
The on-board buttons and LEDs enable quick integration of a simple user interface, while a SuperCap allows standalone applications without external power supply.
The FR5969 LaunchPad is now enabled with EnergyTrace++™ technology for measuring MCU current, while tracking both CPU and peripheral states, bringing optimisation for ultra-low-power applications to a whole new level.
The 20-pin headers and wide range of BoosterPack plug-in modules enabling technologies such as wireless connectivity, graphical displays, environmental sensing, and much more make rapid prototyping a doddle. More information about the LaunchPad, supported BoosterPacks and available resources can be found at TI’s LaunchPad portal for design resources and example projects.
The out-of-box experience provided with the MSP-EXP430FR5969 includes the 430BOOST-SHARP96 Dot Matrix Memory LCD BoosterPack on the TI eStore. Free software development tools are also available, such as TI’s Eclipse-based Code Composer Studio and IAR Embedded Workbench. More information about the LaunchPad, the supported BoosterPacks and available resources can be found at TI’s LaunchPad portal.

Hardware properties –
MSP430 ULP FRAM technology based MSP430FR5969 16-bit MCU; 64KB FRAM / 2KB SRAM; 16-Bit RISC Architecture up to 8-MHz FRAM access/ 16MHz system clock speed; 5x Timer Blocks; Analog: 16Ch 12-Bit differential ADC, 16Ch Comparator; Digital: AES256, CRC, DMA, HW MPY32.
Kit contents
1 x MSP-EXP430FR5969 LaunchPad Development Kit; 1 x Micro USB cable; 1 x Quick Start Guide.
User interface facilities
Two buttons and two LEDs are available for user Interaction.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | Supply Voltage Min | Supply Voltage Max | MCU Series | MCU Family | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
MSP430FR5969IRGZR .
|
2431422 |
TEXAS INSTRUMENTS
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16MHz | 64KB | 48Pins | VQFN | 40I/O's | I2C, SPI, UART | 2KB | 1.8V | 3.6V | MSP430FRxx | MSP430 | ||
MSP430FR5739IDA .
|
2148662 |
16 Bit Microcontroller, Mixed Signal, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430 TEXAS INSTRUMENTS
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 24MHz | 16KB | 38Pins | TSSOP | 30I/O's | I2C, IrDA, LIN, SPI, UART | 1KB | 2V | 3.6V | MSP430FRxx | MSP430 | ||
MSP430FR5728IRGET
|
2072183 |
16 Bit Microcontroller, Mixed Signal, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430 TEXAS INSTRUMENTS
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 8MHz | 16KB | 24Pins | VQFN | 17I/O's | I2C, SPI, UART | 1KB | 2V | 3.6V | MSP430FRxx | MSP430 |