Product Information
Product Overview
The MSP430FR5739IDA is a 16-bit ultra-low-power Mixed-signal Microcontroller features an embedded FRAM non-volatile memory, powerful 16-bit RISC MSP430 CPU and different peripherals. The architecture showcases seven low-power modes, which are optimized to achieve extended battery life. FRAM is a new non-volatile memory that combines the speed, flexibility and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption. The device configurations with five 16-bit timers, 10-bit A/D converter, a 16-channel comparator with voltage reference generation and hysteresis capabilities, three enhanced serial channels capable of I2C, SPI or UART protocols, a hardware multiplier and 32 general-purpose I/O pins. This device operates at a maximum frequency of 24MHz.
- Ultra-low-power ferroelectric RAM (FRAM)
- 32-bit Hardware multiplier (MPY)
- 3-channel internal DMA
- Real-time clock (RTC) with calendar and alarm functions
- Five 16-bit timers with up to 3 Capture/Compare registers
- 16-bit cyclic redundancy checker (CRC)
- 16-channel analog comparator with voltage reference and programmable hysteresis
- 14-channel 10-bit ADC with internal reference and sample-and-hold
- UART with automatic baud-rate detection
- IrDA Encoder and decoder
- SPI at rates up to 10Mbps
- Hardware UART bootloader (BSL)
- Fully integrated LDO
- Supply voltage supervisor for core and supply voltages with reset capability
- Always-on zero-power brownout detection
- Serial on-board programming with no external voltage needed
- Fixed-frequency DCO with six selectable factory-trimmed frequencies
- Low-power low-frequency internal clock source (VLO)
- 32KHz crystals (LFXT)
- High-frequency crystals (HFXT)
- 81.4µA/MHz (typical) active mode (AM) power consumption
- 1.5µA (typical) real-time clock power consumption (LPM3.5 with crystal)
Warnings
These products use FRAM non-volatile memory technology. FRAM retention is sensitive to extreme temperatures, such as those experienced during reflow or hand soldering.
Technical Specifications
MSP430 Family MSP430FRxx Series Microcontrollers
16 bit
16KB
TSSOP
I2C, IrDA, LIN, SPI, UART
2V
-40°C
MSP430FRxx
MSL 2 - 1 year
MSP430
24MHz
38Pins
30I/O's
1KB
3.6V
85°C
MSP430
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate