Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMQP (ELECTRONICS)
Manufacturer Part NoAD48
Order Code1217295
Technical Datasheet
No. of Contacts32Contacts
Connector TypeAdaptor
Pitch Spacing-
Product Range-
Row Pitch0.6"
Contact Material-
Contact Plating-
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
-
Row Pitch
0.6"
Contact Plating
-
Connector Type
Adaptor
Product Range
-
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044082
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07