Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £469.260 |
Price for:Each
Minimum: 1
Multiple: 1
£469.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
FGC-5 is a next-generation cam-over wrench made by Mountz for when under/over-torquing puts your products at risk, the FGC-5 wrench delivers the accuracy you need and safeguards against fastening failures. This error-proofing torque wrench removes the operator's influence out of the torque equation and delivers a more accurate and repeatable fastening result than that of a standard click type wrench.
- Cam-over technology ensures the correct torque is applied and eliminates fastener breakage issues
- Poka-yoke torque wrench prevents over-torque and safeguards against fastening failures
- Error-proofing assembly process
- Designed to meet or exceed the accuracy and repeatability requirements of ISO 6789: 2017
- 1/4" square drive
- Torque range from 6Nm to 30Nm
- 12.8" length
- Wrench tightens in a clock-wise direction only
- Features a coated corrosion-resistant stainless steel head and anodised aluminium handle
- Ergonomic cushion grip reduces discomfort, fatigue, and risk of injury
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
6N-m to 30N-m
Drive Size - Imperial
0.25"
Product Range
FGC
Torque Range ft-lb
4.4ft-lb to 22.1ft-lb
Drive Size - Metric
6.35mm
Overall Length
12.8"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76